8 BIT 96K FLS/2K EEP CAN
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |