The S9S08MP16E2MLFR is a 16KB FLASH microcontroller from NXP, featuring an S08 core and operating at up to 40MHz. It is packaged in a QFP48 package and is RoHS compliant. The device has 40 programmable I/O and 16 timers/counters, and is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
NXP S9S08MP16E2MLFR technical specifications.
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, SMBus |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |