The S9S08QD2J1CSCR is an 8-bit microcontroller from NXP with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 8MHz and is packaged in a SOIC format. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also features a watchdog timer and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NXP S9S08QD2J1CSCR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.