The S9S08QD4J1CSC is an 8-bit microcontroller from NXP, featuring 4KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 8MHz and is packaged in a SOIC-8 format. The device is halogen free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
NXP S9S08QD4J1CSC technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.