
8-bit microcontroller featuring an S08 core architecture and an 8MHz clock speed. This surface mount device offers 4KB of FLASH memory, 256B of RAM, and operates with a supply voltage range of 2.7V to 5.5V. Equipped with 4 programmable I/Os and 2 timers/counters, it includes integrated peripherals such as POR, PWM, WDT, and LVD. The component is housed in an 8-pin SOIC package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
NXP S9S08QD4J2MSCR technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08QD4J2MSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.