The S9S08RNA32W0MLC is a 32-bit S08 microcontroller from NXP, packaged in a 32-pin LQFP. It features a range of interfaces, including I2C, SPI, UART, and USART, as well as LIN. The device operates over a temperature range of -40°C to 125°C and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is available in a tray packaging and is part of the S08 series.
NXP S9S08RNA32W0MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08RNA32W0MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.