
8-bit microcontroller featuring an S08 core architecture and an 8-bit data bus, operating at up to 40MHz. This surface mount TSSOP package offers 16KB of FLASH memory, 1KB of RAM, and 16 I/O pins, with 22 programmable I/O options. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, SCI, and LIN interfaces. Designed for a wide operating temperature range of -40°C to 105°C and a supply voltage of 5.5V, this RoHS and Halogen Free component ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG16E1VTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1VTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
