The S9S08SG16E1VTJR is an 8-bit microcontroller from NXP, featuring 16KB of flash memory and 16 I/O lines. It operates at a maximum clock frequency of 40MHz and has a supply voltage range of 2.7V to 5.5V. The device is available in a TSSOP-20 package and supports PWM channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG16E1VTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08SG16E1VTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.