
8-bit microcontroller featuring an HCS08 CPU core architecture, operating at up to 40MHz. This surface-mount TSSOP package offers 16KB of FLASH memory, 1KB RAM, and 12 programmable I/Os. Integrated peripherals include I2C, SPI, SCI, and LIN interfaces, along with POR, PWM, WDT, and LVD. Designed for a supply voltage range of 2.7V to 5.5V, it operates across an extended temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG16E1WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
