The S9S08SG32E1VTGR is an 8-bit microcontroller with 12 I/O lines and a maximum clock frequency of 16MHz. It operates within a supply voltage range of 2.7V to 5.5V. The device is packaged in a 16-terminal TSSOP package. It features PWM channels and an ADC, but does not have DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG32E1VTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08SG32E1VTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.