
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface mount device offers 4KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C, SPI, LIN, and SCI interfaces. Designed for a supply voltage range of 2.7V to 5.5V, it operates between -40°C and 125°C.
NXP S9S08SG4E2MTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG4E2MTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
