
8-bit Flash microcontroller featuring an S08 core architecture, operating at a maximum frequency of 40MHz. This integrated circuit offers 8KB of FLASH memory and 512B of RAM, with 16 programmable I/O pins. It supports I2C, SPI, SCI, and LIN interfaces, along with 12 ADC channels and one timer/counter. The microcontroller is housed in a TSSOP package, suitable for operation between -40°C and 85°C, and includes peripherals like POR, PWM, WDT, and LVD.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG8E2CTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08SG8E2CTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.002871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG8E2CTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
