
8-bit Flash Microcontroller, S08 core architecture, operating at up to 40MHz. Features 8KB Flash memory, 512B RAM, and 16 I/O pins. Includes I2C, SPI, LIN, and SCI interfaces, along with 12 ADC channels and 3 timers. Packaged in a 20-pin TSSOP surface mount configuration, with an operating temperature range of -40°C to 105°C and supply voltage from 2.7V to 5.5V.
NXP S9S08SG8E2VTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, LIN, SCI |
| Length | 6.6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG8E2VTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.