Sign in to ask questions about the NXP S9S12B128F0MFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12B128F0MFUER technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12B128F0MFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.