16-bit HCS12 microcontroller featuring a 25MHz core frequency and 128KB of FLASH memory. This surface mount LQFP package offers 31 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. Interfaces supported are SPI, CAN, SCI, and EBI/EMI, with an operating temperature range of -40°C to 105°C and a supply voltage from 2.35V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Not CompliantNo |