The S9S12C128J2VFUER microcontroller from NXP features 128KB of FLASH memory and 4KB of RAM. It supports 16-bit SPI, CAN, and SCI interfaces, with a maximum operating frequency of 25MHz. The device is packaged in a PQFP and is suitable for use in temperatures ranging from -40°C to 105°C. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12C128J2VFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12C128J2VFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.