16-bit CISC microcontroller featuring a 96KB Flash program memory and 4KB RAM. This surface-mount device operates at up to 25 MHz, with a 16-bit data bus and HCS12 core architecture. It offers 31 programmable I/Os, a single timer, and CAN/SCI/SPI interfaces. The 48-pin LQFP package, measuring 7x7x1.45mm with a 0.5mm pitch, supports a supply voltage range of 2.75V to 5.5V and operates between -40°C and 85°C. Includes 8 ADC channels.
NXP S9S12C96F0CFAE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.17825 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | HCS12 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 31 |
| Core Architecture | S12 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | CAN/SCI/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.75|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S9S12C96F0CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.