
128K FLASH AUTO MARLIN2
Checking distributor stock and pricing after the page loads.
NXP S9S12DG12F1CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| Series | HCS12 |
| Weight | 0.032999oz |
| RoHS | Compliant |
