
The NXP S9S12DG12F1CPVE is a HCS12 microcontroller with 128KB of FLASH memory, operating within a temperature range of -40°C to 85°C. It features 91 I/Os, supports various interfaces including I2C, SPI, and CAN, and includes peripherals such as a pulse-width modulation (PWM) module and a watchdog timer (WDT). The device is packaged in a halogen-free, RoHS-compliant LQFP-112 package, measuring 20 x 20 mm with a 0.65 mm pitch.
NXP S9S12DG12F1CPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
No datasheet is available for this part.