
The S9S12DG12F1CPVER is a 128KB HCS12 microcontroller from NXP, packaged in LQFP. It features a 16-bit data bus and operates at a maximum frequency of 25MHz. The device is rated for operation between -40°C and 85°C. It includes 91 programmable I/Os and supports various interfaces such as I2C, SPI, and CAN. The microcontroller also features an internal oscillator and 8KB of RAM.
Sign in to ask questions about the NXP S9S12DG12F1CPVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12DG12F1CPVER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12DG12F1CPVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.