NXP S9S12DG12F1VPVER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
No datasheet is available for this part.