
16-bit Microcontrollers - MCU 128K FLASH HCS12 MARLIN2
Checking distributor stock and pricing after the page loads.
NXP S9S12DJ12F1MPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | Serial, I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
