16-bit microcontroller featuring a CPU12 core, built with CMOS technology. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and is housed in a 48-pin S-PQFP-G48 plastic package. It offers a maximum clock frequency of 16 MHz, 131072 words of FLASH ROM, and 8192 bytes of RAM. The device supports up to 40 I/O lines, includes PWM channels and an ADC, and meets AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12G128F0CLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12G128F0CLFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G128F0CLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.