16-bit microcontroller featuring a CPU12 CPU, built with CMOS technology. This integrated circuit operates within an automotive temperature grade, from -40°C to 125°C, and is housed in a 48-pin S-PQFP-G48 plastic package. It offers a maximum clock frequency of 16 MHz and a speed of 25, with 40 I/O lines. The device includes 245760 words of FLASH ROM and 11264 bytes of RAM, supporting PWM channels and an ADC. Supply voltage ranges from 3.13V to 5.5V, with a maximum supply current of 23.5mA.
NXP S9S12G240F0MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 23.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G240F0MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.