16-bit microcontroller featuring a CPU12 CPU core, built with CMOS technology. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 3.13V to 5.5V, with a nominal 5V. It offers a maximum clock frequency of 16MHz and a speed of 25, with 245760 words of FLASH ROM and 11264 bytes of RAM. The device includes 40 I/O lines, PWM channels, and an ADC, housed in a 48-terminal, 7x7mm S-PQFP-G48 plastic package, meeting AEC-Q100 screening.
NXP S9S12G240F0VLFR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G240F0VLFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.