16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 16 MHz with a speed of 25. This CMOS integrated circuit is housed in a 64-pin S-PQFP-G64 plastic package, measuring 10mm x 10mm. It supports a supply voltage range of 3.13V to 5.5V, with a nominal 5V, and has a maximum supply current of 23.5mA. The device includes 54 I/O lines, 245760 words of FLASH ROM, and 11264 bytes of RAM, along with PWM channels and an ADC. Designed for industrial temperature grades, it operates between -40°C and 105°C and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |