16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This industrial-grade component operates within a -40°C to 105°C temperature range and is housed in a 100-pin plastic quad flat package (S-PQFP-G100), measuring 14mm x 14mm. It offers a maximum clock frequency of 16 MHz and a speed of 25, with 245760 words of FLASH ROM and 11264 bytes of RAM. The device supports 86 I/O lines, includes PWM channels and an ADC, and operates from a 3.13V to 5.5V supply voltage with a maximum supply current of 23.5mA. AEC-Q100 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |