
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS device offers 48KB of FLASH memory and 4KB of RAM, with a 16-bit data bus. Equipped with SPI, CAN, SCI, IrDA, and LIN interfaces, it includes 40 programmable I/O pins and 8 timers/counters. The LQFP package supports surface mounting and operates within a 3.13V to 5.5V supply range, from -40°C to 85°C.
Sign in to ask questions about the NXP S9S12G48F0CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12G48F0CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G48F0CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
