16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 16 MHz. This CMOS device is housed in a 32-pin QFP package (S-PQFP-G32) with dimensions of 7x7 mm. It offers 49152 words of FLASH ROM and 4096 bytes of RAM, with 26 I/O lines available. The microcontroller supports PWM channels and includes an ADC, operating within an industrial temperature range of -40°C to 105°C. Supply voltage ranges from 3.13V to 5.5V, with a maximum supply current of 20mA. This component is AEC-Q100 screened.
NXP S9S12G48F1VLCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G48F1VLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.