
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This surface-mount device offers 64KB of FLASH memory and 4KB of RAM, with 40 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI, IrDA, LIN interfaces, along with POR, PWM, WDT, and LVD. The component operates within a voltage range of 3.13V to 5.5V and is RoHS compliant and halogen-free.
Sign in to ask questions about the NXP S9S12G64F0CLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12G64F0CLFR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G64F0CLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
