16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This industrial-grade IC operates within a -40°C to 85°C temperature range and is housed in a 64-terminal, 10mm x 10mm S-PQFP-G64 plastic package. It supports a maximum clock frequency of 16MHz and offers 65536 words of FLASH ROM and 4096 bytes of RAM. The device includes 54 I/O lines, PWM channels, an ADC, and meets AEC-Q100 screening standards.
NXP S9S12G64F0CLHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G64F0CLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.