16-bit microcontroller featuring a CPU12 CPU core. This automotive-grade integrated circuit operates within a temperature range of -40°C to 125°C and supports a supply voltage from 3.13V to 5.5V, with a nominal 5V. It offers 65536 words of FLASH ROM and 4096 bytes of RAM, along with 40 I/O lines. The device includes PWM channels and an ADC, housed in a 48-pin, 7x7mm S-PQFP-G48 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12G64F0MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G64F0MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.