The S9S12G96F0VLHR is a 16-bit microcontroller from NXP, featuring a 25MHz clock frequency and 54 I/O lines. It includes a 16-bit analog-to-digital converter and supports PWM channels. The device operates within a supply voltage range of 3.13V to 5.5V and is packaged in a 64-pin LQFP package.
Checking distributor stock and pricing after the page loads.
NXP S9S12G96F0VLHR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |