
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz. This surface mount device offers 240KB of FLASH memory and 11KB of RAM, with 40 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, CAN, SCI, IrDA, and LIN interfaces. Designed for a supply voltage range of 3.13V to 5.5V, it operates from -40°C to 105°C and is Halogen Free and RoHS Compliant.
Sign in to ask questions about the NXP S9S12GA240F0VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GA240F0VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 240KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GA240F0VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
