16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 16 MHz. This CMOS device is housed in a 100-pin S-PQFP-G100 plastic package with quad terminal positioning. It supports a supply voltage range of 3.13V to 5.5V, with a nominal voltage of 5V, and operates within an industrial temperature grade from -40°C to 105°C. The microcontroller offers 86 I/O lines, 245760 words of FLASH ROM, and 11264 bytes of RAM, along with PWM channels and an ADC. This component is AEC-Q100 screened.
Sign in to ask questions about the NXP S9S12GA240F0VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GA240F0VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GA240F0VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.