16-bit microcontroller featuring a CPU12 core, built with CMOS technology. This industrial-grade component operates within a -40°C to 105°C temperature range and offers 86 I/O lines. It includes 245KB of FLASH ROM and 11KB of RAM, with support for PWM channels and an integrated ADC. Packaged in a 100-pin QFP (S-PQFP-G100), it supports supply voltages from 3.13V to 5.5V and a maximum clock frequency of 16MHz.
Checking distributor stock and pricing after the page loads.
NXP S9S12GA240F0VLLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 245760 |
| RAM (bytes) | 11264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |