16-bit microcontroller featuring a CPU12 CPU, operating at a maximum clock frequency of 16 MHz and a speed of 25 MHz. This CMOS device offers 40 I/O lines, 49152 words of FLASH ROM, and 4096 bytes of RAM. It supports a supply voltage range of 3.13V to 5.5V, with a nominal voltage of 5V. The microcontroller includes PWM channels and an ADC, and is housed in a 48-pin, 7x7mm plastic quad flat package (S-PQFP-G48). Designed for automotive applications, it boasts a temperature grade from -40°C to 125°C and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12GA48F0MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GA48F0MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.