16-bit microcontroller featuring a CPU12 CPU, built on CMOS technology. This industrial-grade component operates within a temperature range of -40°C to 105°C and offers 40 I/O lines. It includes 65536 words of FLASH ROM and 4096 bytes of RAM, with a maximum clock frequency of 16 MHz. The microcontroller supports PWM channels and has an integrated ADC, housed in a 48-pin, 7x7mm plastic quad flat package (S-PQFP-G48). It is AEC-Q100 screened and operates from a 3.13V to 5.5V supply voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |