
The S9S12GN16F0CLF is a 16KB FLASH microcontroller with a 16-bit data bus width and 40 programmable I/Os. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. It is available in a 1250-unit tray package with a weight of 0.006288oz.
Sign in to ask questions about the NXP S9S12GN16F0CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GN16F0CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F0CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
