
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 40 programmable I/O pins. Integrated peripherals include SPI, SCI, IrDA, LIN, and CAN interfaces, alongside POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 3.13V to 5.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12GN16F0MLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, IrDA, LIN, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F0MLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
