16-bit microcontroller featuring a HCS12 core architecture and a 16b data bus. Operates at a maximum frequency of 25MHz with 16KB of FLASH memory and 1KB of RAM. Includes 8 ADC channels, 26 I/Os, 6 PWM channels, and 1 SPI channel. Surface mountable in an LQFP package, this component supports SPI, IrDA, LIN, and SCI interfaces, with an operating supply voltage up to 5.5V. Designed for a wide temperature range of -40°C to 105°C, it is RoHS compliant and Halogen Free.
NXP S9S12GN16F1VLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | SPI, IrDA, LIN, SCI |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F1VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.