16-bit automotive-grade microcontroller featuring a CPU12 CPU core. This CMOS device operates within a -40°C to 125°C temperature range and is housed in a 20-pin TSSOP (R-PDSO-G20) package with dual terminal positions. It offers a maximum clock frequency of 16 MHz and a speed of 25, with 32768 words of FLASH ROM and 2048 bytes of RAM. The microcontroller supports 14 I/O lines, includes PWM channels and an ADC, and operates from a 3.13V to 5.5V supply voltage.
NXP S9S12GN32F1MTJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GN32F1MTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.