
16-bit microcontroller featuring a HCS12 core architecture and a 16-bit data bus. This CMOS integrated circuit operates at a maximum frequency of 25MHz and offers 48KB of FLASH memory alongside 4KB of RAM. Equipped with 40 programmable I/O pins, it supports SPI, SCI, IrDA, and LIN interfaces, along with 12 ADC channels and 6 timers/counters. The LQFP package is RoHS and Halogen Free compliant, designed for operation between -40°C and 85°C with an operating supply voltage up to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12GN48F0CLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN48F0CLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
