16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 16 MHz with a speed of 25. This CMOS device is housed in a 64-pin S-PQFP-G64 plastic package with quad terminal positions. It offers 49152 words of FLASH ROM, 4096 bytes of RAM, and 54 I/O lines. The industrial temperature grade supports operation from -40°C to 85°C with a supply voltage range of 3.13V to 5.5V. Includes PWM channels and an ADC, meeting AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12GN48F0CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GN48F0CLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GN48F0CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.