The NXP S9S12H128J1VFVER is a 16-bit microcontroller with 128KB of FLASH memory and an operating supply voltage of 5V. It features a package type of LQFP and is packaged in tape and reel. The device operates over a temperature range of -40°C to 105°C and has a maximum frequency of 16MHz. It supports various interfaces, including I2C, SPI, CAN, and SCI, and has 115 programmable I/O pins and 8 timers/counters.
NXP S9S12H128J1VFVER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.