
The S9S12H256J1VPVER is a 16-bit microcontroller from NXP, featuring 256KB of FLASH memory and 12KB of RAM. It has 85 programmable I/O pins and 8 timers/counters. The device operates over a temperature range of -40°C to 105°C and is available in a halogen-free LQFP package. It supports I2C, SPI, and SCI interfaces and has a maximum frequency of 50MHz.
Sign in to ask questions about the NXP S9S12H256J1VPVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12H256J1VPVER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12H256J1VPVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
