
16-bit HCS12 microcontroller featuring 128KB FLASH memory and 6KB RAM. Operates at up to 50MHz with internal oscillator. Supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Offers 91 I/Os, including 85 programmable, and 8 timers/counters. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage of 2.35V to 5.5V. Includes POR, PWM, WDT, and LCD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12HZ128J3VAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12HZ128J3VAL technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12HZ128J3VAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
