
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz with 128KB of FLASH memory and 8192B of RAM. This surface mount device supports SPI, CAN, and SCI interfaces, with 34 I/Os and 8 timers/counters. It includes peripherals like POR, PWM, WDT, and LVD, with an internal oscillator. Designed for a voltage range of 3.13V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12P128J0MFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P128J0MFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
