NXP S9S12P32J0MLHR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P32J0MLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.