16-bit microcontroller featuring a HCS12 core architecture operating at up to 32MHz. This surface mount IC offers 96KB of FLASH memory and 6KB of RAM, with 49 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI interfaces, 8 timers/counters, POR, PWM, WDT, and LVD. Designed for a 3.15V to 5.5V operating supply voltage, it functions across a -40°C to 125°C temperature range and is Halogen Free and RoHS compliant.
NXP S9S12P96J0MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P96J0MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.